Arrow Electronic Components Online
WR506170A3003JGP00|VISHAY|simage
WR506170A3003JGP00|VISHAY|limage
Resistori fissi - THT

WR506170A3003JGP00

Res Metal Oxide 300K Ohm 5% 3W ±200ppm/°C Conformal Coated AXL T/R

Vishay
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8533.21.00.90
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    300K
  • Tolerance
    5%
  • Maximum Voltage Rating (V)
    750
  • Power Rating (W)
    3
  • Technology
    Metal Oxide
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    200
  • Temperature Coefficient (ppm/°C)
    ±200
  • Fail Safe Fusible Resistor
    No
  • Flame-Proof Support
    No
  • Case Style
    Conformal Coated
  • Termination Style
    Axial
  • Number of Terminals
    2
  • Termination Forming
    Not Formed
  • Packaging
    Tape and Reel
  • Package Shape
    Cylindrical
  • Product Diameter (mm)
    6
  • Product Length (mm)
    20
  • Product Weight (g)
    1.5
  • Lead Diameter (mm)
    0.8
  • Mounting
    Through Hole

Documentazione e Risorse

Schede tecniche
Risorse di progettazione