Arrow Electronic Components Online
WLP3501301|BELPOWER|simage
WLP3501301|BELPOWER|limage
Alimentatori AC-DC

WLP350-1301

AC/DC Power Supply Single-OUT 12V 15(Convection)A/18.75(Forced Air)A 350W 12-Pin

Bel Power Solutions
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant with Exemption
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active-Unconfirmed
  • Codice HTS
    8504.40.95.30
  • SVHC
    Yes
  • Tasso di SVHC superiore ai limiti consentiti
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Regulated
  • Style
    Open Frame
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    12
  • Output Current (A)
    15(Convection)|18.75(Forced Air)
  • Output Power (W)
    350
  • Minimum AC Input Voltage (V)
    90
  • Maximum AC Input Voltage (V)
    264
  • Typical DC Input Voltage (V)
    390
  • Minimum Isolation Voltage
    4000VDC
  • Line Regulation
    0.5%
  • Load Regulation
    1%
  • Maximum Input Current (A)
    3.6
  • Input Frequency (Hz)
    47 to 63
  • Tolerance (%)
    ±1
  • Efficiency (%)
    92
  • Configurable
    No
  • Input Connector Type
    Pin Terminal Block
  • Output Connector Type
    Pin Terminal Block
  • Power Indicator
    No
  • Ripple and Noise
    1%
  • Medical
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    300
  • Mounting
    Screw
  • Package Height
    25.4
  • Package Width
    76.2
  • Package Length
    127
  • PCB changed
    12
  • Pin Count
    12

Documentazione e Risorse

Schede tecniche
Risorse di progettazione