Cavi a conduttore singolo
WI-M-10-25-4
Test Lead Wire 10AWG 7.62m 5mm Tinned Copper Yellow 600V 45A Bulk
Mueller ElectricProduct Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8544.49.30.80
Automotive
No
PPAP
No
Cable Type
Test Lead Wire
Wire Size (AWG)
10
Factory Cable Length (m)
7.62
Conductor Material
Tinned Copper
Maximum Outer Diameter (mm)
5
Maximum Current Rating (A)
45
Jacket Color
Yellow
Maximum Voltage Rating
600V
Maximum Operating Temperature (°C)
150
Packaging
Bulk
Jacket Material
Silicone