Stai esplorando il nuovo arrow.com, puoi tornare alla tua esperienza originale in qualsiasi momento. Torna al sito originale

Arrow Electronic Components Online
WHB25RFE|OHMITE|limage
WHB25RFE|OHMITE|simage
Resistor Fixed Single-Through Hole

WHB25RFE

Res Wirewound 25 Ohm 1% 1W ±20ppm/°C Molded AXL

Ohmite
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    25
  • Tolerance
    1%
  • Power Rating (W)
    1
  • Technology
    Wirewound
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Temperature Coefficient (ppm/°C)
    ±20
  • Temperature Range @ Derated Power (°C)
    70 to 150
  • Fail Safe Fusible Resistor
    No
  • Flame-Proof Support
    No
  • Case Style
    Molded
  • Termination Style
    Axial
  • Number of Terminals
    2
  • Termination Forming
    Not Formed
  • Package Shape
    Cylindrical
  • Product Diameter (mm)
    3.3
  • Product Length (mm)
    7
  • Lead Diameter (mm)
    0.6
  • Lead Length (mm)
    25
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources