Arrow Electronic Components Online
WAU160750|TRIADM|simage
WAU160750|TRIADM|limage
Adattatori esterni plug-in

WAU160-750

Plug-In Adapter Single-OUT 16V 0.75A Carton

Triad Magnetics
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8504.40.95.10
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Style
    Wall Mount
  • Input/Output Type
    AC/AC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    16
  • Output Current (A)
    0.75
  • Input Frequency (Hz)
    60
  • Efficiency (%)
    82.96
  • Input Connector Type
    IEC Male
  • Adapter Color
    Black
  • Power Indicator
    No
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    50
  • Packaging
    Carton
  • Mounting
    Plug in
  • Package Height
    79.6
  • Package Width
    48.1
  • Package Length
    59.7

Documentation and Resources

Datasheets
Design resources