Resistori fissi - THT
WA835-150RJI
Res Wirewound 150 Ohm 5% 2.5W ±200ppm/°C Cement AXL Ammo
TT Electronics / Welwyn ComponentsSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Automotive
No
PPAP
No
Resistance Value (Ohm)
150
Tolerance
5%
Maximum Voltage Rating (V)
75
Power Rating (W)
2.5
Technology
Wirewound
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
200
Temperature Coefficient (ppm/°C)
±200
Temperature Range @ Derated Power (°C)
25 to 280
Fail Safe Fusible Resistor
No
Flame-Proof Support
Yes
Case Style
Cement
Termination Style
Axial
Number of Terminals
2
Termination Forming
Not Formed
Packaging
Ammo
Package Shape
Cylindrical
Product Diameter (mm)
4.5
Product Length (mm)
12.5
Product Weight (g)
0.5
Lead Diameter (mm)
0.8
Lead Length (mm)
17.8
Mounting
Through Hole