Accessori per connettori
W4P
Connector Accessories Wedge Lock Straight Glass Filled Polybutylene Terephthalate Green Box
Deutsch GroupSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Automotive
Yes
PPAP
Unknown
Type
Wedge Lock
Connector Type
Connector Headers and PCB Receptacles
Body Orientation
Straight
Material
Glass Filled Polybutylene Terephthalate
Color
Green
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Box
Product Length (mm)
9.42
Product Depth (mm)
14.73
Product Height (mm)
7.42

