Resistori fissi - THT
W22-R47JI
Res Wirewound 0.47 Ohm 5% 7W ±75ppm/°C Vitreous Enamel AXL T/R
TT Electronics / Welwyn ComponentsSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Automotive
No
PPAP
No
Resistance Value (Ohm)
470m
Tolerance
5%
Maximum Voltage Rating (V)
200
Power Rating (W)
7
Technology
Wirewound
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
200
Temperature Coefficient (ppm/°C)
±75
Temperature Range @ Derated Power (°C)
25 to 315
Fail Safe Fusible Resistor
No
Flame-Proof Support
No
Case Style
Vitreous Enamel
Termination Style
Axial
Number of Terminals
2
Termination Forming
Not Formed
Packaging
Tape and Reel
Package Shape
Cylindrical
Product Diameter (mm)
8
Product Length (mm)
22
Product Weight (g)
2.6
Lead Diameter (mm)
0.8
Lead Length (mm)
23.1
Mounting
Through Hole