Arrow Electronic Components Online
VUO8016NO1|LTLFUWIC|simage
VUO8016NO1|LTLFUWIC|limage
Raddrizzatori a ponte

VUO80-16NO1

Diode Rectifier Bridge Single 1.6KV 82A 7-Pin V1-A-Pack

Littelfuse
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8541.10.00.80
  • Automotive
    No
  • PPAP
    No
  • Bridge Type
    Three Phase
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    1600
  • Peak Average Forward Current (A)
    82
  • Peak Non-Repetitive Forward Surge Current (A)
    650
  • Maximum Forward Voltage (V)
    1.48@90A
  • Peak Reverse Current (uA)
    300
  • Maximum Power Dissipation (mW)
    110000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Mounting
    Screw
  • Package Height
    17
  • Package Width
    31.6
  • Package Length
    63
  • PCB changed
    7
  • Supplier Package
    V1-A-Pack
  • Pin Count
    7

Documentazione e Risorse

Schede tecniche
Risorse di progettazione