Specifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Automotive
No
PPAP
No
Type
Switching Diode
Maximum DC Reverse Voltage (V)
600
Configuration
Single Dual Anode
Peak Reverse Repetitive Voltage (V)
600
Maximum Continuous Forward Current (A)
60
Peak Non-Repetitive Forward Surge Current (A)
600
Maximum Forward Voltage (V)
1.5
Peak Reverse Current (uA)
30
Peak Reverse Recovery Time (ns)
43
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Packaging
Tube
Mounting
Through Hole
Package Height
20.7(Max)
Package Width
5.31(Max)
Package Length
15.87(Max)
PCB changed
3
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-247AC
Pin Count
3
Lead Shape
Through Hole