Arrow Electronic Components Online
VR25000002203JA100|VISHAY|simage
VR25000002203JA100|VISHAY|limage
Resistori fissi - THT

VR25000002203JA100

Res Metal Glaze 220K Ohm 5% 0.25W(1/4W) ±200ppm/°C Conformal Coated AXL Tape and Box Automotive

Vishay
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant with Exemption
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Automotive
    Yes
  • PPAP
    Unknown
  • Resistance Value (Ohm)
    220K
  • Tolerance
    5%
  • Maximum Voltage Rating (V)
    1600(DC)|1150(RMS)
  • Power Rating (W)
    0.25 (1/4)
  • Technology
    Metal Glaze
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    155
  • Temperature Coefficient (ppm/°C)
    ±200
  • Temperature Range @ Derated Power (°C)
    70 to 155
  • Fail Safe Fusible Resistor
    No
  • Flame-Proof Support
    No
  • Case Style
    Conformal Coated
  • Termination Style
    Axial
  • Number of Terminals
    2
  • Termination Forming
    Not Formed
  • Packaging
    Tape and Box
  • Package Shape
    Cylindrical
  • Product Diameter (mm)
    2.5
  • Product Length (mm)
    7.5
  • Product Weight (g)
    0.212
  • Lead Diameter (mm)
    0.58
  • Mounting
    Through Hole

Documentazione e Risorse

Schede tecniche
Risorse di progettazione