Stai esplorando il nuovo arrow.com, puoi tornare alla tua esperienza originale in qualsiasi momento. Torna al sito originale

Arrow Electronic Components Online
VLS2012ET1R0N|TDK|simage
VLS2012ET1R0N|TDK|limage
Inductor Surface Mount

VLS2012ET-1R0N

Inductor Power Shielded Wirewound 1uH 30% 1MHz Ferrite 1.65A 0.086Ohm DCR T/R

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    VLS2012ET-1R0N
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Shielded
  • Core Material
    Ferrite
  • Inductance (H)
    1u
  • Tolerance
    30%
  • Inductance Test Frequency (Hz)
    1M
  • Maximum DC Current (A)
    1.65(Typ)
  • Maximum Saturation Current (A)
    1.45
  • Maximum DC Resistance (Ohm)
    0.086
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    2.1
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    2.1
  • Maximum Product Height (mm)
    1.2

Documentation and Resources

Datasheets
Design resources