Stai esplorando il nuovo arrow.com, puoi tornare alla tua esperienza originale in qualsiasi momento. Torna al sito originale

Arrow Electronic Components Online
VKP-35F52|TE|simage
VKP-35F52|TE|limage
Signal Relays

VKP-35F52

Signal Relay 12VDC 240(NO)/60(NC)A SPDT( (26.5mm 22mm 22.3mm)) THT

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • Automotive
    No
  • PPAP
    No
  • Contact Arrangement
    SPDT
  • Contact Form
    1 Form C
  • DC Coil Voltage (V)
    12
  • Coil Current (mA)
    133.3
  • Coil Resistance (Ohm)
    90
  • Maximum Pick-Up Voltage
    6.8VDC
  • Minimum Dropout Voltage
    1.2VDC
  • Maximum Switching Current (A)
    240(NO)/60(NC)
  • Operate Time (ms)
    5
  • Relay Construction
    Non-Latching
  • Contact Material
    Silver Tin Oxide
  • Mounting
    Through Hole
  • Termination Style
    PC Pin
  • Number of Terminals
    6
  • Seal
    Sealed
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Product Weight (g)
    22
  • Product Length (mm)
    26.5
  • Product Depth (mm)
    22
  • Product Height (mm)
    22.3

Documentation and Resources

Datasheets
Design resources