Arrow Electronic Components Online
VJ0603D7R5BXAAC|VISHAY|simage
VJ0603D7R5BXAAC|VISHAY|limage
Condensatori in ceramica multitstrato

VJ0603D7R5BXAAC

Cap Ceramic 7.5pF 50V C0G 0.1pF Pad SMD 0603 125°C Medical T/R

Vishay
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8532.24.00.20
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    7.5pF
  • Tolerance
    0.1pF
  • Voltage
    50VDC
  • Dielectric
    C0G
  • Technology
    Standard
  • Microwave Application
    Yes
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Case Style
    Ceramic Chip
  • Dissipation Factor (%)
    0.05
  • Size (mm)
    1.6 X 0.8 X 0.94
  • Package/Case
    0603
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    1.6
  • Product Depth (mm)
    0.8
  • Product Height (mm)
    0.94(Max)

Documentazione e Risorse

Schede tecniche
Risorse di progettazione