Arrow Electronic Components Online
V71Z13E993|HONEYWEL|simage
V71Z13E993|HONEYWEL|limage
Interruttori a scatto

V7-1Z13E993

Switch Snap Action N.O./N.C. SPDT Pin Plunger 25A 277VAC 1491.4VA 2.21N Screw Mount Quick Connect

Honeywell
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Supplier Unconfirmed
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8536.50.90.40
  • Automotive
    No
  • PPAP
    No
  • Switch Configuration
    N.O./N.C.
  • Actuator Style
    Pin Plunger
  • Pole Throw Configuration
    SPDT
  • Maximum Current Rating (A)
    25@277VAC
  • Maximum Power Rating (VA)
    1491.4
  • Maximum Movement Differential (mm)
    0.25
  • Mounting
    Screw Mount
  • Termination Style
    Quick Connect
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Operating Force (N)
    2.21

Documentazione e Risorse

Schede tecniche
Risorse di progettazione