Arrow Electronic Components Online
V71V19E9207|HONEYWEL|simage
V71V19E9207|HONEYWEL|limage
Interruttori a scatto

V7-1V19E9-207

Switch Snap Action N.O./N.C. SPDT Roller Lever 21A 277VAC 1491.4VA 0.98N Screw Mount Quick Connect

Honeywell
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8536.50.90.40
  • Automotive
    No
  • PPAP
    No
  • Switch Configuration
    N.O./N.C.
  • Actuator Style
    Roller Lever
  • Pole Throw Configuration
    SPDT
  • Maximum Current Rating (A)
    21@277VAC@(CSA/UL)
  • Maximum Power Rating (VA)
    1491.4@(CSA/UL)
  • Mechanical Life (Cycles)
    10000000
  • Maximum Movement Differential (mm)
    0.76
  • Mounting
    Screw Mount
  • Termination Style
    Quick Connect
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Body Length (mm)
    28.96
  • Body Depth (mm)
    10.16
  • Body Height (mm)
    16.01
  • Operating Force (N)
    0.98

Documentazione e Risorse

Schede tecniche
Risorse di progettazione