Stai esplorando il nuovo arrow.com, puoi tornare alla tua esperienza originale in qualsiasi momento. Torna al sito originale

Arrow Electronic Components Online
V23105A5503A201|TE|simage
V23105A5503A201|TE|limage
Signal Relays

V23105A5503A201

Signal Relay 12VDC 3A DPDT(20.2x10x10.8)mm THT

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    V23105A5503A201
  • Automotive
    No
  • PPAP
    No
  • Contact Arrangement
    DPDT
  • Contact Form
    2 Form C
  • DC Coil Voltage (V)
    12
  • Coil Current (mA)
    42.86
  • Coil Resistance (Ohm)
    280
  • Maximum Contact Resistance (mOhm)
    <100
  • Maximum Pick-Up Voltage
    8.4VDC
  • Minimum Dropout Voltage
    0.6VDC
  • Maximum AC Switching Voltage (V)
    250
  • Maximum DC Switching Voltage (V)
    220
  • Maximum Switching Current (A)
    3
  • Operate Time (ms)
    6
  • Release Time (ms)
    4
  • Electrical Life (Operations)
    100000
  • Mechanical Life (Operations)
    15000000
  • Relay Construction
    Non-Latching
  • Contact Material
    Silver Nickel/Gold
  • Mounting
    Through Hole
  • Termination Style
    PC Pin
  • Number of Terminals
    8
  • Seal
    Wash Tight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Package Type
    DIP
  • Product Weight (g)
    6
  • Product Length (mm)
    20.2
  • Product Depth (mm)
    10
  • Product Height (mm)
    10.8
  • Bounce Time (ms)
    5

Documentation and Resources

Datasheets
Design resources