Arrow Electronic Components Online
V15WDZ200A02W2|HONEYWEL|simage
V15WDZ200A02W2|HONEYWEL|limage
Interruttori a scatto

V15W-DZ200A02-W2

Watertight Miniature Basic Switches

Honeywell
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Supplier Unconfirmed
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Automotive
    Yes
  • PPAP
    Unknown
  • Actuator Style
    Straight Lever
  • Pole Throw Configuration
    SPDT
  • Maximum Current Rating (A)
    5@277VAC
  • Electrical Life (Cycles)
    50000
  • Mechanical Life (Cycles)
    1000000
  • Termination Style
    Cable
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Operating Force (N)
    1.2

Documentazione e Risorse

Schede tecniche
Risorse di progettazione