DC to DC Converter and Switching Regulator Module
V110A28E400BL
Module DC-DC 110VIN 1-OUT 28V 14.28A 400W 9-Pin Brick
VicorProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Step Down
Isolation
Isolated
Number of Outputs
1
Minimum Input Voltage (V)
66
Typical Input Voltage (V)
110
Maximum Input Voltage (V)
154
Output Voltage (V)
28
Output Current (A)
14.28
Output Power (W)
400
Minimum Isolation Voltage
3000Vrms
Input/Output Type
DC/DC
Switching Regulator
No
Load Regulation
0.2%
Line Regulation
0.2%
Efficiency (%)
87.7(Typ)
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
100
Output Type
Fixed
Mounting
Through Hole
Package Height
12.7
Package Width
55.9
Package Length
116.8
PCB changed
9
Supplier Package
Brick
Pin Count
9
Lead Shape
Through Hole

