Arrow Electronic Components Online
UUA0J102MNL1GS|NICHICON|simage
UUA0J102MNL1GS|NICHICON|limage
Capacitor Aluminum Electrolytic

UUA0J102MNL1GS

Cap Aluminum Lytic 1000uF 6.3V 20% (10 X 10mm) SMD 0.41A 5000h 105°C T/R Automotive AEC-Q200

Nichicon
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8532.22.00.20
  • SVHC
    Yes
  • Tasso di SVHC superiore ai limiti consentiti
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Electrolytic
  • Capacitance Value
    1000uF
  • Tolerance
    20%
  • Voltage
    6.3VDC
  • IR (mA)
    0.41
  • IL (uA)
    63@2Min
  • Lifetime (h)
    5000
  • Polarity
    Polar
  • Special Features
    Long Life
  • Construction
    Cylindrical
  • Mounting
    Surface Mount
  • Number of Terminals
    2
  • Size (mm)
    10 X 10
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Product Diameter (mm)
    10
  • Product Height (mm)
    10
  • Product Weight (g)
    1.21
  • Diameter Tolerance (mm)
    ±0.5
  • Height Tolerance (mm)
    ±0.5

Documentazione e Risorse

Schede tecniche
Risorse di progettazione