Arrow Electronic Components Online
UPIO87HY221H00|KEMET|originalImage
UPIO87HY221H00|KEMET|limage
Induttori con piombo

UPIO87HY221H00

Power Choke Unshielded Drum Core 220uH 10% 10KHz Ferrite 0.91A 0.57Ohm DCR RDL T/R

KEMET Corporation
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Power Choke
  • Technology
    Drum Core
  • Protection Style
    Unshielded
  • Core Material
    Ferrite
  • Inductance (H)
    220u
  • Inductance Decrease Percentage @ Isat (%)
    10
  • Tolerance
    10%
  • Inductance Test Frequency (Hz)
    10K
  • Maximum DC Current (A)
    0.91
  • Maximum Saturation Current (A)
    0.57
  • Maximum DC Resistance (Ohm)
    0.57
  • Mounting
    Through Hole
  • Lead Style
    Radial
  • Terminal Pitch (mm)
    5
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Maximum Product Diameter (mm)
    9.5
  • Maximum Product Height (mm)
    8.5

Documentation and Resources

Datasheets
Design resources