Arrow Electronic Components Online
UCL0J102MNL1GS|NICHICON|simage
UCL0J102MNL1GS|NICHICON|limage
Capacitor Aluminum Electrolytic

UCL0J102MNL1GS

Cap Aluminum Lytic 1000uF 6.3V 20% (8 X 10mm) SMD 0.85A 2000h 105°C T/R Automotive AEC-Q200

Nichicon
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8532.22.00.40
  • SVHC
    Yes
  • Tasso di SVHC superiore ai limiti consentiti
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Electrolytic
  • Capacitance Value
    1000uF
  • Tolerance
    20%
  • Voltage
    6.3VDC
  • Equivalent Series Resistance Type
    Low
  • Maximum Impedance (Ohm)
    0.08@20°C@100kHz
  • IR (mA)
    0.85
  • IL (uA)
    63@2Min
  • Lifetime (h)
    2000
  • Polarity
    Polar
  • Construction
    Cylindrical
  • Mounting
    Surface Mount
  • Number of Terminals
    2
  • Size (mm)
    8 X 10
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Product Diameter (mm)
    8
  • Product Height (mm)
    10
  • Product Weight (g)
    0.8

Documentazione e Risorse

Schede tecniche
Risorse di progettazione