Gate and Power Drivers
UCC23313DWYR
Driver 5.3A 1-OUT High Side/Low Side 6-Pin SOIC T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Driver Type
High Side|Low Side
Number of Drivers
1
High and Low Sides Dependency
Dependent
Type
IGBT|MOSFET|SiCFET
Number of Outputs
1
Maximum Rise Time (ns)
28
Maximum Fall Time (ns)
25
Maximum Propagation Delay Time (ns)
70(Typ)
Peak Output Current (A)
5.3(Typ)
Maximum Power Dissipation (mW)
750
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Special Features
Under Voltage Lockout
Latch-Up Proof
No
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
3.18
Package Width
7.6(Max)
Package Length
4.78(Max)
PCB changed
6
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
6
Lead Shape
Gull-wing

