Motor Controller and Driver ICs
UC3625DWTRG4
Brushless DC Motor Controller 28-Pin SOIC T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete-Unconfirmed
HTS
8542.31.00.30
Automotive
No
PPAP
No
Type
Motor Controller
Motor Type
Brushless DC Motor
Minimum Operating Supply Voltage (V)
10
Operating Supply Voltage Range (V)
10 to 18
Maximum Operating Supply Voltage (V)
18
Maximum Supply Current (mA)
30
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Mounting
Surface Mount
Package Height
2.35(Max)
Package Width
7.6(Max)
Package Length
18.1(Max)
PCB changed
28
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
28
Lead Shape
Gull-wing