Arrow Electronic Components Online
UBW1E221MPD|NICHICON|simage
UBW1E221MPD|NICHICON|limage
Capacitor Aluminum Electrolytic

UBW1E221MPD

Cap Aluminum Lytic 220uF 25V 20% (10 X 12.5mm) Radial 5mm 0.68A 2000h 135°C Bulk Automotive AEC-Q200

Nichicon
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • Stato del componente
    Active
  • Codice HTS
    8532.22.00.20
  • SVHC
    Yes
  • Tasso di SVHC superiore ai limiti consentiti
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Electrolytic
  • Capacitance Value
    220uF
  • Tolerance
    20%
  • Voltage
    25VDC
  • Maximum Impedance (Ohm)
    0.1@20°C@100kHz
  • IR (mA)
    0.68
  • IL (uA)
    165@1Min
  • Lifetime (h)
    2000
  • Polarity
    Polar
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    5
  • Wire Form
    Long Lead
  • Size (mm)
    10 X 12.5
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    135
  • Packaging
    Bulk
  • Product Diameter (mm)
    10
  • Product Height (mm)
    12.5
  • Product Weight (g)
    1.49
  • Lead Diameter (mm)
    0.6

Documentazione e Risorse

Schede tecniche
Risorse di progettazione