Arrow Electronic Components Online
UBT1H4R7MPD8|NICHICON|simage
UBT1H4R7MPD8|NICHICON|limage
Capacitor Aluminum Electrolytic

UBT1H4R7MPD8

Cap Aluminum Lytic 4.7uF 50V 20% (8 X 11.5mm) Radial 3.5mm 0.085A 2000h 125°C Bulk Automotive AEC-Q200

Nichicon
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    UBT1H4R7MPD8
  • SVHC
    Yes
  • Tasso di SVHC superiore ai limiti consentiti
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Electrolytic
  • Capacitance Value
    4.7uF
  • Tolerance
    20%
  • Voltage
    50VDC
  • Maximum Impedance (Ohm)
    1.15@20°C@100kHz
  • IR (mA)
    0.085
  • IL (uA)
    7.05@1Min
  • Lifetime (h)
    2000
  • Polarity
    Polar
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    3.5
  • Wire Form
    Long Lead
  • Size (mm)
    8 X 11.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bulk
  • Product Diameter (mm)
    8
  • Product Height (mm)
    11.5
  • Product Weight (g)
    1.19
  • Lead Diameter (mm)
    0.6

Documentazione e Risorse

Schede tecniche
Risorse di progettazione