Induttori con piombo
UALSN20P240000
Inductor Line Filter Toroid 40uH 100KHz 20A 0.01Ohm DCR RDL Bulk
KEMET CorporationProduct Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Automotive
No
PPAP
No
Type
Line Filter
Technology
Toroid
Inductance (H)
40u(Min)
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
20
Maximum DC Resistance (Ohm)
0.01
Mounting
Through Hole
Lead Style
Radial
Terminal Pitch (mm)
15
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Maximum Product Diameter (mm)
42
Maximum Product Depth (mm)
22

