Diffusorì modalità comune
UALS21V1516400
Common Mode Chokes Dual 16400uH 10kHz 1.5A 0.23Ohm DCR Thru-Hole Tray
KEMET CorporationProduct Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Automotive
No
PPAP
No
Type
Power Line
Configuration
Dual
Number of Lines
2
Inductance (H)
16400u(Min)
Test Frequency (Hz)
10k
Maximum DC Current (A)
1.5
Maximum DC Resistance (Ohm)
0.23
Minimum Insulation Resistance (Ohm)
>100M
Maximum Voltage Rating
250VAC
Withstand Voltage
2.4kVAC
Mounting
Through Hole
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
120
Packaging
Tray
Maximum Product Length (mm)
22
Maximum Product Depth (mm)
16
Maximum Product Height (mm)
27

