Arrow Electronic Components Online
UA7905CKCSE3|TI|simage
UA7905CKCSE3|TI|limage
Regolatori lineari

UA7905CKCSE3

Standard Regulator Neg -5V 1.5A 3-Pin(3+Tab) TO-220 Tube

Texas Instruments

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8542.39.00.01
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Standard
  • Number of Outputs
    1
  • Polarity
    Negative
  • Output Type
    Fixed
  • Output Voltage (V)
    -5
  • Maximum Output Current (A)
    1.5
  • Minimum Input Voltage (V)
    -25
  • Maximum Input Voltage (V)
    -7
  • Line Regulation
    50mV
  • Load Regulation
    100mV
  • Junction to Ambient
    19°C/W
  • Junction to Case
    17°C/W
  • Special Features
    Current Limit|Thermal Protection
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    9.25(Max)
  • Package Width
    4.7(Max)
  • Package Length
    10.36(Max)
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-220
  • Pin Count
    3

Documentazione e Risorse

Schede tecniche
Risorse di progettazione