Arrow Electronic Components Online
Caricabatterie

U280-C02-24W-1B

Battery Chargers 2-OUT 5V/9V/12V 3A 24W

Eaton
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant with Exemption
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8504.40.95.10
  • Automotive
    Yes
  • PPAP
    Unknown
  • Style
    In-Car
  • Input Voltage (V)
    12
  • Input/Output Type
    DC/DC
  • Number of Outputs
    2
  • Output Voltage (V)
    5|9|12
  • Output Current (A)
    3
  • Output Power (W)
    24
  • Output Connector Type
    USB Type-A Female|USB Type-C Female
  • Power Indicator
    Yes
  • Protection
    Over Current
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    30

Documentazione e Risorse

Schede tecniche
Risorse di progettazione