Arrow Electronic Components Online
TY302P|TRIADM|simage
TY302P|TRIADM|limage
Più cercato
Trasformatori audio

TY-302P

Audio Transformer 1500VAC 34Ohm Prim. DCR 24Ohm/24Ohm Sec. DCR 6 Terminal Pin Thru-Hole

Triad Magnetics
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8504.40.85.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Transformer Type
    Audio Transformer
  • Primary Side Impedance (Ohm)
    600
  • Secondary Side Impedance (Ohm)
    600/600
  • Maximum DCR Primary Side (Ohm)
    34
  • Maximum DCR Secondary Side (Ohm)
    24/24
  • High Potential
    1500VAC
  • Minimum Return Loss (dB)
    32(Typ)
  • Maximum Insertion Loss (dB)
    0.65(Typ)
  • Lead Style
    Pin
  • Mounting
    Through Hole
  • Number of Terminals
    6
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    85
  • Package Type
    DIP
  • Packaging
    Carton
  • Product Length (mm)
    26.42
  • Product Depth (mm)
    24.38
  • Product Height (mm)
    22.1

Documentazione e Risorse

Schede tecniche
Risorse di progettazione