Arrow Electronic Components Online
TXN75124|TRACO|simage
TXN75124|TRACO|limage
Alimentatori AC-DC

TXN 75-124

AC/DC Power Supply Single-OUT 24V 3.1A 75W 5-Pin

Traco Power
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant with Exemption
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • SVHC
    Yes
  • Tasso di SVHC superiore ai limiti consentiti
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Regulated
  • Style
    Enclosed
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    24
  • Output Current (A)
    3.1
  • Output Power (W)
    75
  • Minimum AC Input Voltage (V)
    90
  • Typical AC Input Voltage (V)
    100|240
  • Maximum AC Input Voltage (V)
    264
  • Minimum DC Input Voltage (V)
    140
  • Maximum DC Input Voltage (V)
    340
  • Minimum Isolation Voltage
    3000VAC
  • Line Regulation
    0.5%
  • Load Regulation
    1%
  • Maximum Input Current (A)
    1.4
  • Input Frequency (Hz)
    50|60
  • Tolerance (%)
    ±1
  • Efficiency (%)
    85(Typ)
  • Input Connector Type
    Screw Terminal Block
  • Output Connector Type
    Screw Terminal Block
  • Power Indicator
    Yes
  • Ripple and Noise
    150mV(Max)
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    70
  • Mounting
    Chassis
  • Package Height
    30
  • Package Width
    97
  • Package Length
    99
  • PCB changed
    5
  • Pin Count
    5

Documentazione e Risorse

Schede tecniche
Risorse di progettazione