Arrow Electronic Components Online
TVS07RF1363S|AMPHENOL|simage
TVS07RF1363S|AMPHENOL|limage
Connettori circolare

TVS07RF1363S

Conn Circular SKT 4 POS Crimp ST Jam Nut 4 Terminal 1 Port

Amphenol
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active-Unconfirmed
  • Automotive
    Yes
  • PPAP
    Unknown
  • Military Standard
    MIL-DTL-38999
  • Military Standard Series
    Series III
  • Type
    Circular
  • Gender
    RCP
  • Mounting
    Jam Nut
  • Body Orientation
    Straight
  • Polarization
    N
  • Number of Ports
    1
  • Number of Contacts
    4
  • Number of Terminals
    4
  • Contact Gender
    SKT
  • Termination Method
    Crimp
  • Shell Size / Insert Arrangement
    13-63
  • Less Contact
    No
  • Contact Plating
    Gold
  • Maximum Voltage Rating
    850VDC|600VAC
  • Mating Style
    Threaded
  • Mating Cycle (Cycles)
    500
  • Product Diameter (mm)
    38.38
  • Product Length (mm)
    31.9
  • Product Depth (mm)
    34.93
  • Product Height (mm)
    34.93

Documentazione e Risorse

Schede tecniche
Risorse di progettazione