Arrow Electronic Components Online
TVS06RFJ29SALC|AMPHENOL|simage
TVS06RFJ29SALC|AMPHENOL|limage
Connettori circolare

TVS06RF-J29SA-LC

Conn Circular SKT 29 POS Crimp ST Cable Mount 29 Terminal 1 Port

Amphenol
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Automotive
    No
  • PPAP
    No
  • Military Standard
    MIL-DTL-38999
  • Military Standard Series
    Series III
  • Type
    Circular
  • Gender
    PL
  • Mounting
    Cable Mount
  • Body Orientation
    Straight
  • Polarization
    A
  • Number of Ports
    1
  • Number of Contacts
    29
  • Number of Terminals
    29
  • Contact Gender
    SKT
  • Termination Method
    Crimp
  • Shell Size / Insert Arrangement
    25-29
  • Less Contact
    Yes
  • Contact Plating
    Gold
  • Shell Material
    Aluminum
  • Shell Plating
    Electroless Nickel
  • Maximum Voltage Rating
    850VDC|600VAC
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    200
  • Mating Style
    Threaded
  • Product Diameter (mm)
    48
  • Product Length (mm)
    31.34

Documentazione e Risorse

Schede tecniche
Risorse di progettazione