Arrow Electronic Components Online
TVPS00RF2355SELC|AMPHENOL|simage
TVPS00RF2355SELC|AMPHENOL|limage
Connettori circolare

TVPS00RF-23-55SE-LC

Conn Circular SKT 55 POS Crimp ST Wall Mount 55 Terminal 1 Port

Amphenol
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Automotive
    No
  • PPAP
    No
  • Military Standard
    MIL-DTL-38999
  • Military Standard Series
    Series III
  • Type
    Circular
  • Gender
    RCP
  • Mounting
    Wall Mount
  • Body Orientation
    Straight
  • Polarization
    E
  • Number of Ports
    1
  • Number of Contacts
    55
  • Number of Terminals
    55
  • Contact Gender
    SKT
  • Termination Method
    Crimp
  • Shell Size / Insert Arrangement
    23-55
  • Wire Size (AWG)
    20-24
  • Less Contact
    Yes
  • Contact Material
    Copper Alloy
  • Contact Plating
    Gold
  • Shell Material
    Aluminum
  • Shell Plating
    Electroless Nickel
  • Maximum Voltage Rating
    850VDC|600VAC
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    200
  • Mating Style
    Threaded
  • Mating Cycle (Cycles)
    500
  • Product Length (mm)
    32.77
  • Product Depth (mm)
    43.3
  • Product Height (mm)
    43.3

Documentazione e Risorse

Schede tecniche
Risorse di progettazione