Arrow Electronic Components Online
TVPS00RF1135HA|AMPHENOL|simage
TVPS00RF1135HA|AMPHENOL|limage
Connettori circolare

TVPS00RF1135HA

Conn Circular PIN 13 POS Crimp ST Wall Mount 13 Terminal 1 Port

Amphenol
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Automotive
    Yes
  • PPAP
    Unknown
  • Military Standard
    MIL-DTL-38999
  • Military Standard Series
    Series III
  • Type
    Circular
  • Gender
    RCP
  • Mounting
    Wall Mount
  • Body Orientation
    Straight
  • Polarization
    A
  • Number of Ports
    1
  • Number of Contacts
    13
  • Number of Terminals
    13
  • Contact Gender
    PIN
  • Termination Method
    Crimp
  • Shell Size / Insert Arrangement
    11-35
  • Wire Size (AWG)
    22-28
  • Less Contact
    No
  • Contact Plating
    Gold
  • Shell Material
    Aluminum
  • Shell Plating
    Electroless Nickel
  • Product Weight (g)
    10.296
  • Maximum Voltage Rating
    550VDC|400VAC
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    200
  • Mating Style
    Threaded
  • Mating Cycle (Cycles)
    1500
  • Product Length (mm)
    32.74
  • Product Depth (mm)
    26.5
  • Product Height (mm)
    26.5

Documentazione e Risorse

Schede tecniche
Risorse di progettazione