Stai esplorando il nuovo arrow.com, puoi tornare alla tua esperienza originale in qualsiasi momento. Torna al sito originale

Arrow Electronic Components Online
TVA1625-3R0256-R|EATON|simage
TVA1625-3R0256-R|EATON|originalImage
Condensadores eléctricos de doble capa - Supercapacitores

TVA1625-3R0256-R

Cap Supercap 25F 3V -10% to 30% ( 16.5 X 28.9mm ) Radial Aluminum Cylindrical Can 7.5mm 60uA 0.018 Ohm 1000h 65°C Bulk Automotive AEC-Q200

Eaton
Datasheets 

Product Technical Specifications
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    3A991.j.2
  • Estatus de pieza
    Active
  • Código HTS
    8532.29.00.40
  • Automotive
    Yes
  • PPAP
    Unknown
  • Capacitance Value
    25F
  • Tolerance
    -10% to 30%
  • Voltage
    3VDC
  • ESR (Ohm)
    0.018
  • Equivalent Series Resistance Type
    Ultra Low
  • IR (mA)
    4.2
  • IL (uA)
    60
  • Lifetime (h)
    1000
  • Polarity
    Polar
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    65
  • Construction
    Aluminum Cylindrical Can
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Packaging
    Bulk
  • Size (mm)
    16.5 X 28.9
  • Product Diameter (mm)
    16.5(Max)
  • Product Height (mm)
    28.9(Max)
  • Product Weight (g)
    7.3
  • Lead Diameter (mm)
    0.8
  • Mounting
    Through Hole
  • Terminal Pitch (mm)
    7.5

Documentation and Resources

Datasheets
Design resources