Arrow Electronic Components Online
TUW15J47RE|OHMITE|simage
TUW15J47RE|OHMITE|limage
Resistori fissi - THT

TUW15J47RE

Res Wirewound 47 Ohm 5% 15W ±350ppm/°C Ceramic AXL Bulk

Ohmite
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8533.31.00.00
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    47
  • Tolerance
    5%
  • Maximum Voltage Rating (V)
    1000
  • Power Rating (W)
    15
  • Technology
    Wirewound
  • Temperature Coefficient (ppm/°C)
    ±350
  • Temperature Range @ Derated Power (°C)
    70 to 275
  • Fail Safe Fusible Resistor
    No
  • Flame-Proof Support
    Yes
  • Case Style
    Ceramic
  • Termination Style
    Axial
  • Number of Terminals
    2
  • Termination Forming
    Not Formed
  • Packaging
    Bulk
  • Package Shape
    Cylindrical
  • Product Length (mm)
    49
  • Product Depth (mm)
    12.5
  • Product Height (mm)
    11.5
  • Lead Diameter (mm)
    0.8
  • Lead Length (mm)
    35
  • Mounting
    Through Hole

Documentazione e Risorse

Schede tecniche
Risorse di progettazione