Specifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8541.49.95.00
Automotive
No
PPAP
No
Transmission Distance (m)
24
Viewing Orientation (°)
100
Subcarrier Frequency (kHz)
36
Maximum Operating Supply Voltage (V)
3.6
Typical Operating Supply Voltage (V)
2.5|3.3
Minimum Operating Supply Voltage (V)
2
Maximum Supply Current (mA)
3
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
3
Package Width
3.2
Package Length
6.8
PCB changed
4
Supplier Package
SMD
Pin Count
4

