Arrow Electronic Components Online
TSM10802LMSV|SAMTEC|simage
TSM10802LMSV|SAMTEC|limage
Connector Headers and PCB Receptacles

TSM-108-02-LM-SV

Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Top Entry SMD Tube

Samtec
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Unshrouded Header
  • Gender
    HDR
  • Number of Contacts
    8
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    5.6/Contact
  • Maximum Voltage Rating
    573VDC|405VAC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Product Length (mm)
    20.32
  • Product Depth (mm)
    4.82
  • Product Height (mm)
    11.94
  • Mounting
    Surface Mount

Documentazione e Risorse

Schede tecniche
Risorse di progettazione