Connector Headers and PCB Receptacles
TSM-106-01-SM-SV
Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Top Entry SMD Tube
SamtecSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
EA
Automotive
No
PPAP
No
Type
Unshrouded Header
Gender
HDR
Number of Contacts
6
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Maximum Current Rating (A)
5.6/Contact
Maximum Voltage Rating
700VDC|495VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tube
Product Length (mm)
15.24
Product Depth (mm)
4.82
Product Height (mm)
9.65
Mounting
Surface Mount

