Stai esplorando il nuovo arrow.com, puoi tornare alla tua esperienza originale in qualsiasi momento. Torna al sito originale

Arrow Electronic Components Online
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Capacity (byte)
    1T
  • Maximum Read Speed (Mbps)
    40000
  • Maximum Write Speed (Mbps)
    32800
  • Form Factor
    M.2 2242
  • Style
    Solid State Drive
  • Interface Type
    PCIe Gen4 ×4 NVMe 1.4
  • Minimum Operating Supply Voltage (V)
    3.135
  • Maximum Operating Supply Voltage (V)
    3.465
  • Typical Operating Supply Voltage (V)
    3.3
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    75
  • Supplier Temperature Grade
    Extended
  • Product Length (mm)
    42
  • Product Depth (mm)
    22
  • Product Height (mm)
    2.23

Documentation and Resources

Datasheets
Design resources