Convertitori DC-DC e moduli di regolazione della commutazione
TRN 3-1212
Module DC-DC 12VIN 1-OUT 12V 0.25A 3W 4-Pin SIP Module
Traco PowerSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant with Exemption
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
SVHC
Yes
Tasso di SVHC superiore ai limiti consentiti
Yes
Automotive
Unknown
PPAP
Unknown
Number of Outputs
1
Minimum Input Voltage (V)
9
Typical Input Voltage (V)
12
Maximum Input Voltage (V)
18
Output Voltage (V)
12
Output Current (A)
0.25
Output Power (W)
3
Switching Regulator
Yes
Efficiency (%)
84
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Weight (g)
2.1
Output Type
Fixed
Mounting
Through Hole
Package Height
11
Package Width
7.7
Package Length
11.9
PCB changed
4
Standard Package Name
SIP
Supplier Package
SIP Module
Pin Count
4
Lead Shape
Through Hole

