Stai esplorando il nuovo arrow.com, puoi tornare alla tua esperienza originale in qualsiasi momento. Torna al sito originale

Arrow Electronic Components Online
TR/1608FF-2A|EATON|simage
TR/1608FF-2A|EATON|limage
Fuses

TR/1608FF-2A

Fuse Chip 2A 24V SMD Solder Pad 0603 T/R CSA/UL

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • Automotive
    No
  • PPAP
    No
  • Type
    Chip
  • Application
    Motor Circuit
  • Fuse Size (mm)
    1.6 X 0.81 X 0.81
  • Current Rating (A)
    2
  • Maximum Voltage Rating (V)
    24
  • Maximum DC Voltage Rating (V)
    24
  • Typical Melting I2t (A²S)
    0.037
  • Typical Cold Resistance (Ohm)
    0.042
  • Termination Style
    Solder Pad
  • Number of Terminals
    2
  • Packaging
    Tape and Reel
  • Product Depth (mm)
    0.81
  • Product Length (mm)
    1.6
  • Product Height (mm)
    0.81
  • Mounting
    Surface Mount
  • Package/Case
    0603

Documentation and Resources

Datasheets
Design resources