Stai esplorando il nuovo arrow.com, puoi tornare alla tua esperienza originale in qualsiasi momento. Torna al sito originale

Arrow Electronic Components Online
TPS2550DRVTG4|TI|simage
TPS2550DRVTG4|TI|limage
USB Power Switches

TPS2550DRVTG4

USB Power Switch Single 6.5V 0.1A to 1.1A 6-Pin WSON EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • Automotive
    No
  • PPAP
    No
  • Type
    USB Power Switch
  • Number of Switches
    1
  • Current Limit (A)
    0.1 to 1.1
  • Enable Logic
    Active Low
  • Minimum Input Voltage (V)
    2.5
  • Maximum Input Voltage (V)
    6.5
  • Maximum Power Dissipation (mW)
    715
  • Typical Switch On Resistance (mOhm)
    100
  • Typical UVLO Threshold (V)
    2.35
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Typical Turn-On Delay Time (us)
    3000(Max)
  • Typical Turn-Off Delay Time (us)
    3000(Max)
  • Typical Rise Time (us)
    1500(Max)
  • Typical Fall Time (us)
    500(Max)
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    2.1(Max)
  • Package Length
    2.1(Max)
  • PCB changed
    6
  • Standard Package Name
    SON
  • Supplier Package
    WSON EP
  • Pin Count
    6
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources