Arrow Electronic Components Online
TPA21CCGRA0|TE|simage
TPA21CCGRA0|TE|limage
Interruttori a pulsante

TPA21CCGRA0

Switch Push Button N.O./N.C. DPST Round Plunger 20VAC 20VDC 0.4VA Momentary Thru-Hole PC Pins Bulk

TE Connectivity
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8536.50.90.31
  • Automotive
    No
  • PPAP
    No
  • Switch Function
    Momentary
  • Pole Throw Configuration
    DPST
  • Actuator Style
    Round Plunger
  • Switch Configuration
    N.O./N.C.
  • Maximum Power Rating (VA)
    0.4@20VAC 20VDC
  • Dielectric Strength
    1000VAC|1000VDC
  • Minimum Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    20
  • Electrical Life (Cycles)
    100000
  • Actuator Color
    Black
  • Actuator Length (mm)
    3.8
  • Mounting
    Through Hole
  • Termination Style
    PC Pins
  • Number of Terminals
    4
  • Seal Location
    Terminals
  • Seal Description
    Epoxy(Optional)
  • Body Orientation
    Right Angle
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    65
  • Packaging
    Bulk
  • Product Length (mm)
    8.13
  • Product Height (mm)
    9.73

Documentazione e Risorse

Schede tecniche
Risorse di progettazione