Terminali connettore
TN1010
COPPER TERMINAL RING TONGUE 12-10 AWG Size 8-Size 10 STUD 600 VOLTS MAX
BURNDYSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Automotive
No
PPAP
No
Type
Ring Terminal
Termination Method
Crimp
Body Orientation
Straight
Plating
Electro Tin
Wire Size (AWG)
10-12
Maximum Voltage Rating
600V
Insulation
Nylon
Packaging
Carton
Color
Yellow
Mounting
Cable Mount

