Arrow Electronic Components Online
TN3000148A|MEANWELL|simage
TN3000148A|MEANWELL|limage
Inverter DC-AC

TN-3000-148A

DC to AC Inverter 48VDC-IN 100VAC/110VAC/115VAC/120VAC 3000W True Sine Wave

MEAN WELL
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Automotive
    No
  • PPAP
    No
  • Input/Output Type
    DC/AC
  • Typical Output Voltage (VAC)
    100/110/115/120
  • AC Output Voltage Regulation
    3%
  • Surge Output Power
    6000W
  • Output Wave Form
    True Sine Wave
  • Output Frequency (Hz)
    60
  • Typical Input Voltage (VDC)
    48
  • Input Voltage Range (VDC)
    42 to 60
  • Input Current (A)
    75
  • Efficiency (%)
    91(Typ)
  • Remote Control Capability
    Yes
  • Protection
    Fuse/Overload/ Over Temperature/Reverse Polarity/Low Battery Alarm/Battery Low Shutdown
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    40
  • Mounting
    Screw
  • Package Height
    100 mm
  • Package Width
    283.5 mm
  • Package Length
    546.8 mm

Documentazione e Risorse

Schede tecniche
Risorse di progettazione