Arrow Electronic Components Online
TN1500212B|MEANWELL|simage
TN1500212B|MEANWELL|limage
Inverter DC-AC

TN-1500-212B

DC to AC Inverter 12VDC-IN 200VAC/220VAC/230VAC/240VAC 1500W True Sine Wave

MEAN WELL
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Automotive
    No
  • PPAP
    No
  • Input/Output Type
    DC/AC
  • Typical Output Voltage (VAC)
    200/220/230/240
  • AC Output Voltage Regulation
    3%
  • Surge Output Power
    3000W
  • Output Wave Form
    True Sine Wave
  • Output Frequency (Hz)
    50
  • Typical Input Voltage (VDC)
    12
  • Input Voltage Range (VDC)
    10.5 to 15
  • Input Current (A)
    150
  • Efficiency (%)
    88(Typ)
  • Output Connection Type
    IEC Connector
  • Remote Control Capability
    No
  • Protection
    Battery Low Shutdown/Fuse/Low Battery Alarm/Over Load/Over Temperature/Reverse Polarity
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    40
  • Product Weight (g)
    6850
  • Mounting
    Screw
  • Package Height
    88 mm
  • Package Width
    220 mm
  • Package Length
    420 mm

Documentazione e Risorse

Schede tecniche
Risorse di progettazione