Arrow Electronic Components Online
TLW20ME1|OMRON|simage
TLW20ME1|OMRON|limage
Sensori di prossimità

TL-W20ME1

Proximity Sensor Inductive NO NPN 2cm 12V to 24VDC 3-Pin

Omron
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    EA
  • SVHC
    Yes
  • Tasso di SVHC superiore ai limiti consentiti
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Inductive
  • Module/IC Classification
    Module
  • Switching Mode
    NO
  • Sensing Distance (mm)
    20
  • Sensing Distance Range (mm)
    15 to 50
  • Response Frequency (Hz)
    40
  • Output Type
    NPN
  • DC Supply Voltage (V)
    12 to 24
  • Typical Operating Supply Voltage (V)
    15|18
  • Maximum Operating Supply Voltage (V)
    24
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    70
  • Hysteresis
    1% to 15%
  • Body Material
    ABS
  • Body Style
    Rectangular
  • Shielding
    Shielded
  • Terminal Type
    Pre-Wire
  • Mounting
    Panel
  • Package Height
    23
  • Package Width
    40
  • Package Length
    53
  • PCB changed
    3
  • Pin Count
    3

Documentazione e Risorse

Schede tecniche
Risorse di progettazione